LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Artesyn AIF04ZPFC-01NL product image
Images for reference only

Artesyn AIF04ZPFC-01NL

Manufacturer
MPN
AIF04ZPFC-01NL
LCSC Part #
C5550728
Packaging
DIP,116.8x61mm
Customer #
Key Attributes
DIP,116.8x61mm AC DC Configurable Power Supply Modules RoHS
DatasheetArtesyn AIF04ZPFC-01NL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 333.1239$ 333.12
192+$ 312.8705$ 60071.14
512+$ 302.4153$ 154836.63
1,024+$ 297.2488$ 304382.77
Standard Packaging64/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerArtesyn
PackagingDIP,116.8x61mm
Output Voltage380V
Number of Outputs1
FeaturesProgrammable output voltage;External clock synchronization;Overvoltage protection;Over-temperature protection
Output Current(Max)4.2A
Conversion Efficiency95%

Introduction

AI Translation

Artesyn AIF04ZPFC series full-brick power factor correction module accepts a wide 85 to 264 VAC input and presents a unity power factor. It can also be configured to accept a DC input within the range 120 to 370 VDC. Rated at 1,600 watts, the module has a high conversion efficiency of 95% and provides a nominal non-isolated output voltage of 380 Vdc. Featuring an industry-standard 2.4x4.6 full-brick form factor and a height of only 0.5 inch, they have a power density of 290 watts per cubic inch.

Features

AI Translation
  • Unity power factor
  • High efficiency - up to 95%
  • Universal input voltage and frequency range
  • Up to 1600 W output power
  • Positive and Negative enable function
  • Parallelable with accurate current sharing
  • <10% harmonic distortion conforming to IEC1000-3-2 Compliance
  • 100°C baseplate operating temperature
  • DC Input option
  • Power fail warning signal
  • Enable output to control DC-DC Converter
  • EEPROM data storage via I2C Interface
  • External inrush current limited protection
  • Power density up to 290 W/in3