LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AMEOF45-15SHAMJZ-F

Manufacturer
MPN
AMEOF45-15SHAMJZ-F
LCSC Part #
C5550709
Packaging
-
Customer #
Key Attributes
45W AC-DC Converter for Medical Equipment
DatasheetAimtec AMEOF45-15SHAMJZ-F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
Packaging-
Quiescent Dissipation0.2W
Ripple Noise75mVp-p
Height33.3mm
Output Voltage15V
Output Current(Max)3A
Capacitive Load(Max)3500uF
Output Power45W
Isolation Voltage(Vrms)4kV
Voltage - Input(DC)80VAC~264VAC;100V~370V
Operating Temperature Range-40℃~+85℃
Length91.4mm
Width60.5mm
Output Voltage Accuracy±1%
Number of Outputs1
Conversion Efficiency90%
Conversion TypeAC/DC-DC
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage Protection;Fault self-recovery

Introduction

AI Translation

The AMEOF45-HAMJZ series is one of Aimtec’s compact size 45W AC/DC converter, which is suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, while also coming standard with high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance, which with ES60601-1, EN62368-1 approval and meet IEC/UL62368-1, IEC/EN60335-1, IEC/EN61558-1, IEC/EN60601-1, GB4943.1 standards. This series is suitable for industrial, streetlight control, security, telecommunications, smart home and medical applications.

Features

AI Translation
  • Universal Input: 80 - 264VAC/100 - 370VDC
  • Low leakage current: 0.075mA max.
  • High isolation voltage: 4000VAC
  • Output short circuit, over-current, overvoltage protection
  • Low no-load power consumption of 0.3W
  • Suitable for Type BF application
  • Meets 2xMOPP
  • Certified: ES60601-1, EN62368-1
  • Designed to meet IEC/UL62368-1, IEC/EN60335-1, IEC/EN61558-1, GB4943.1

Applications

AI Translation
  • Power Grid
  • Industrial
  • Telecom
  • Medical