Aimtec AM2D-1515SH30-RZ
| Manufacturer | |
| MPN | AM2D-1515SH30-RZ |
| LCSC Part # | C5550705 |
| Packaging | SIP,19.5x7.2mm |
| Customer # | |
| Key Attributes | 15V 13.5V~16.5V SIP,19.5x7.2mm DC DC Converters RoHS |
| Datasheet | Aimtec AM2D-1515SH30-RZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 2W | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 2W | |
| Conversion Efficiency | 88% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- High Efficiency up to 89%
- Low Ripple and Noise
- 7 pin SIP Package
- Operating Temperature -40°C to +85°C
- Pin Compatible with Multiple Manufacturers
- Input / Output Isolation 1000, 3000 VDC
- Non-Conductive Plastic Case
- Models Dual output
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 2W | |
| Conversion Efficiency | 88% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SIP,19.5x7.2mm | |
| Number of Outputs | 1 | |
| Iout | 134mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Voltage - Supply | 13.5V~16.5V | |
| Output Power | 2W | |
| Conversion Efficiency | 88% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS Compliant
- High Efficiency up to 89%
- Low Ripple and Noise
- 7 pin SIP Package
- Operating Temperature -40°C to +85°C
- Pin Compatible with Multiple Manufacturers
- Input / Output Isolation 1000, 3000 VDC
- Non-Conductive Plastic Case
- Models Dual output
C5550705 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

