LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AHP50AJB-0R18

Manufacturer
YAGEOAsian Brands
MPN
AHP50AJB-0R18
LCSC Part #
C5550633
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 0.18Ω ±5% 50W
DatasheetYAGEO AHP50AJB-0R18
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerYAGEO
PackagingThrough Hole
Resistance180mΩ
TypeWirewound Resistor
Power(Watts)50W
Temperature Coefficient±200ppm/℃
Tolerance±5%