Aimtec AM1LS-2412DJZ
| Manufacturer | |
| MPN | AM1LS-2412DJZ |
| LCSC Part # | C5550429 |
| Packaging | SMD,15.2x8.5mm |
| Customer # | |
| Key Attributes | -12V~12V 21.6V~26.4V SMD,15.2x8.5mm DC DC Converters RoHS |
| Datasheet | Aimtec AM1LS-2412DJZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,15.2x8.5mm | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Output Voltage | -12V~12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,15.2x8.5mm | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Output Voltage | -12V~12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD Package
- Single Output Models
- Low Ripple and Noise
- Industry Standard Pinout
- Input / Output Isolation 1500 & 3000 VDC
- Operating Temperature -40°C to +105°C
- RoHS Compliant
- Continuous Short Circuit Protection
- With Momentary short circuit protection of 1 second
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,15.2x8.5mm | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Output Voltage | -12V~12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 21.6V~26.4V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,15.2x8.5mm | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Output Voltage | -12V~12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | 21.6V~26.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD Package
- Single Output Models
- Low Ripple and Noise
- Industry Standard Pinout
- Input / Output Isolation 1500 & 3000 VDC
- Operating Temperature -40°C to +105°C
- RoHS Compliant
- Continuous Short Circuit Protection
- With Momentary short circuit protection of 1 second
C5550429 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

