Aimtec AM1LS-0515S-NZTR
| Manufacturer | |
| MPN | AM1LS-0515S-NZTR |
| LCSC Part # | C5550401 |
| Packaging | SMD,13.2x8.5mm |
| Customer # | |
| Key Attributes | 15V 4.5V~5.5V SMD,13.2x8.5mm DC DC Converters RoHS |
| Datasheet | Aimtec AM1LS-0515S-NZTR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,13.2x8.5mm | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,13.2x8.5mm | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single output
- SMD Package
- Input / Output Isolation 1500 & 3000 VDC
- Single Output Models Operating Temperature -40℃ to +105℃
- Low Ripple and Noise
- RoHS Compliant
- Industry Standard Pinout
- Continuous Short Circuit Protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4902 | $ 7.49 |
| 200+ | $ 2.9897 | $ 597.94 |
| 500+ | $ 2.8897 | $ 1444.85 |
| 1,000+ | $ 2.8397 | $ 2839.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,13.2x8.5mm | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | SMD,13.2x8.5mm | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 1W | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single output
- SMD Package
- Input / Output Isolation 1500 & 3000 VDC
- Single Output Models Operating Temperature -40℃ to +105℃
- Low Ripple and Noise
- RoHS Compliant
- Industry Standard Pinout
- Continuous Short Circuit Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

