Cmos CMU70P06
| Manufacturer | CmosAsian Brands |
| MPN | CMU70P06 |
| LCSC Part # | C55503834 |
| Packaging | TO-251 |
| Customer # | |
| Key Attributes | 150W 60V 70A 13mΩ@10V 1 P-Channel P-Channel TO-251 Single FETs, MOSFETs |
| Datasheet | Cmos CMU70P06 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-251 | |
| Output Capacitance(Coss) | 300pF | |
| Ciss-Input Capacitance | 5.55nF | |
| Pd - Power Dissipation | 150W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 70A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 89nC | |
| Vgs | ±20V | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-251 | |
| Output Capacitance(Coss) | 300pF | |
| Ciss-Input Capacitance | 5.55nF | |
| Pd - Power Dissipation | 150W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 70A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 89nC | |
| Vgs | ±20V | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-251 | |
| Output Capacitance(Coss) | 300pF | |
| Ciss-Input Capacitance | 5.55nF | |
| Pd - Power Dissipation | 150W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | - | |
| Current - Continuous Drain(Id) | 70A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 89nC | |
| Vgs | ±20V | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-251 | |
| Output Capacitance(Coss) | 300pF | |
| Ciss-Input Capacitance | 5.55nF | |
| Pd - Power Dissipation | 150W | |
| Drain to Source Voltage | 60V | |
| Configuration | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 70A | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 89nC | |
| Vgs | ±20V | |
| Type | P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



