LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM1DU-1212SZ product image
Images for reference only

Aimtec AM1DU-1212SZ

Manufacturer
MPN
AM1DU-1212SZ
LCSC Part #
C5550269
Packaging
SIP,19.5x7.2mm
Customer #
Key Attributes
12V 9V~18V SIP,19.5x7.2mm DC DC Converters RoHS
DatasheetAimtec AM1DU-1212SZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.2738$ 30.27
200+$ 12.0807$ 2416.14
500+$ 11.6759$ 5837.95
1,000+$ 11.4775$ 11477.50
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingSIP,19.5x7.2mm
Number of Outputs1
Iout83mA
Output Voltage12V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power-
Conversion Efficiency80%
Voltage - Supply9V~18V

Features

AI Translation
  • Wide input range 2:1
  • Regulated output voltage
  • Low ripple and noise
  • High efficiency up to 80%
  • Operating temperature -40℃ to +90℃
  • Input / Output Isolation 1500 & 3000VDC
  • Continuous short circuit protection
  • No minimal load required