Aimtec AM6T-4824SZ
| Manufacturer | |
| MPN | AM6T-4824SZ |
| LCSC Part # | C5550150 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | Aimtec AM6T-4824SZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Features | Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,31.8x20.3mm | |
| Features | Short Circuit Protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- 24 Pin DIP Package
- Input / Output Isolation 1500 and 3500VDC
- Wide 2:1 input range
- Pin compatible with multiple manufacturers
- High efficiency up to 83%
- Continuous short circuit protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Features | Short Circuit Protection;Automatic fault recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | DIP,31.8x20.3mm | |
| Features | Short Circuit Protection;Automatic fault recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- 24 Pin DIP Package
- Input / Output Isolation 1500 and 3500VDC
- Wide 2:1 input range
- Pin compatible with multiple manufacturers
- High efficiency up to 83%
- Continuous short circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

