Aimtec AM15E-2415SZ
| Manufacturer | |
| MPN | AM15E-2415SZ |
| LCSC Part # | C5549958 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15V 18V~36V DC DC Converters RoHS |
| Datasheet | Aimtec AM15E-2415SZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over Current Protection | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over Current Protection | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Full SMD internal technology
- Wide 2:1 input range
- High efficiency up to 88%
- Pin compatible with multiple manufacturers
- Operating temperature -40°C to +85°C
- Input/Output Isolation 1500VDC
- Continuous short circuit protection
- Low profile metal package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.2494 | $ 40.25 |
| 200+ | $ 16.0607 | $ 3212.14 |
| 500+ | $ 15.5243 | $ 7762.15 |
| 1,000+ | $ 15.2591 | $ 15259.10 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over Current Protection | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery;Over Current Protection | |
| Output Power | 15W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Full SMD internal technology
- Wide 2:1 input range
- High efficiency up to 88%
- Pin compatible with multiple manufacturers
- Operating temperature -40°C to +85°C
- Input/Output Isolation 1500VDC
- Continuous short circuit protection
- Low profile metal package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

