LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM4T-1224DH35Z product image
Images for reference only

Aimtec AM4T-1224DH35Z

Manufacturer
MPN
AM4T-1224DH35Z
LCSC Part #
C5549920
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
-24V~24V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetAimtec AM4T-1224DH35Z
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.2897$ 50.29
200+$ 20.0656$ 4013.12
500+$ 19.3959$ 9697.95
1,000+$ 19.064$ 19064.00
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs2
Iout83mA
Output Voltage-24V~24V
Isolation Voltage(Vrms)3.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power4W
Conversion Efficiency79%
Voltage - Supply9V~18V

Features

AI Translation
  • RoHS compliant
  • Operating temperature -40°C to +85°C
  • 24 Pin DIP Package
  • Input / Output isolation 1500 or 3500VDC
  • Low profile metal package
  • Pin compatible with multiple manufacturers
  • High efficiency up to 85%
  • Continuous short circuit protection