LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM3T-2405D-NZ

Manufacturer
MPN
AM3T-2405D-NZ
LCSC Part #
C5549769
Packaging
DIP,20.3x10.2mm
Customer #
Key Attributes
-5V~5V 18V~36V DIP,20.3x10.2mm DC DC Converters RoHS
DatasheetAimtec AM3T-2405D-NZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,20.3x10.2mm
Number of Outputs2
Iout300mA
Output Voltage-5V~5V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency82%
Output Power3W
Voltage - Supply18V~36V

Features

AI Translation
  • RoHS compliant
  • 24 Pin DIP Package
  • Shielded metal package
  • High efficiency up to 86%
  • Wide 2:1 input range
  • Operating temperature -40°C to + 85°C
  • Input / Output Isolation 1500VDC
  • Pin compatible with multiple manufacturers
  • Continuous short circuit protection