LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Aimtec AM3T-1209SZ

Manufacturer
MPN
AM3T-1209SZ
LCSC Part #
C5549748
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
9V 9V~18V DIP,31.8x20.3mm DC DC Converters RoHS
DatasheetAimtec AM3T-1209SZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerAimtec
PackagingDIP,31.8x20.3mm
Number of Outputs1
Iout333mA
Output Voltage9V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency77%
Output Power3W
Voltage - Supply9V~18V

Features

AI Translation
  • RoHS compliant
  • Wide 2:1 input range
  • High efficiency up to 82%
  • Continuous short circuit protection
  • Operating temperature -40°C to +85°C
  • Input / Output Isolation 1500 and 3500 VDC
  • Pin compatible with multiple manufacturers
  • Low profile metal package