Aimtec AM3N-0518SH30Z
| Manufacturer | |
| MPN | AM3N-0518SH30Z |
| LCSC Part # | C5549670 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 18V 4.5V~5.5V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | Aimtec AM3N-0518SH30Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 18V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 3W | |
| Conversion Efficiency | 65% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 18V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 3W | |
| Conversion Efficiency | 65% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- 24 Pin DIP Package
- Input / Output Isolation 1000, 3000 and 5200VDC
- Low ripple and noise
- Pin compatible with multiple manufacturers
- High efficiency up to 74%
- Continuous short circuit protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.943 | $ 20.94 |
| 200+ | $ 8.3569 | $ 1671.38 |
| 500+ | $ 8.0781 | $ 4039.05 |
| 1,000+ | $ 7.9402 | $ 7940.20 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 18V | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 3W | |
| Conversion Efficiency | 65% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 167mA | |
| Output Voltage | 18V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Power | 3W | |
| Conversion Efficiency | 65% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS compliant
- Operating temperature -40°C to +85°C
- 24 Pin DIP Package
- Input / Output Isolation 1000, 3000 and 5200VDC
- Low ripple and noise
- Pin compatible with multiple manufacturers
- High efficiency up to 74%
- Continuous short circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

