LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74ALVT16823DGGS

Manufacturer
MPN
74ALVT16823DGGS
LCSC Part #
C554882
Packaging
TSSOP-56-6.1mm
Customer #
Key Attributes
3V~3.6V 9 2 2.3ns@3.3V,50pF TSSOP-56-6.1mm Flip Flops RoHS
DatasheetNexperia 74ALVT16823DGGS
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingTSSOP-56-6.1mm
Voltage - Supply3V~3.6V
Number of Bits per Element9
Output TypeTri-State
Operating Temperature-40℃~+85℃
Series74ALVT Series
Synchronous/AsynchronousAsynchronous
Number of Elements2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA
Quiescent Current100uA
Setup Time500ps;1.1ns
Hold Time700ps
Propagation Delay2.3ns@3.3V,50pF
Trigger TypeRising Edge

Features

AI Translation
  • Two sets of high speed parallel registers with positive edge-triggered D-type flip-flops
  • 5 V I/O compatible
  • Ideal where high speed, light loading, or increased fan-in are required with MOS microprocessors
  • Bus hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
  • Live insertion and extraction permitted
  • Power-up 3-state
  • Power-up reset
  • No bus current loading when output is tied to 5 V bus
  • Output capability: +64 mA to -32 mA
  • Latch-up protection: – JESD78: exceeds 500 mA
  • ESD protection: – MIL STD 883, method 3 015: exceeds 2000 V – MM: exceeds 200 V