LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI ADA4097-2BCPZ

Manufacturer
MPN
ADA4097-2BCPZ
LCSC Part #
C5548763
Packaging
LFCSP-10(3x3)
Customer #
Key Attributes
45mA 2 60uV 100V/ms 135dB 100pA 32.5uA 130kHz Rail-to-Rail Input, Rail-to-Rail Output LFCSP-10(3x3) Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetADI ADA4097-2BCPZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingLFCSP-10(3x3)
Output Current45mA
Number of Channels2
Vos - Input Offset Voltage60uV
Slew Rate100V/ms
Input Offset Current(Ios)100pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)135dB
Ib - Input Bias Current100pA
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current32.5uA
Gain Bandwidth Product130kHz
FeaturesEnable/shutdown function
Input Voltage Noise Density53nV/√Hz@100Hz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply-

Introduction

AI Translation

The ADA4097-1/ADA4097-2 are single and dual robust, precision, rail-to-rail input and output operational amplifiers (op amps) with inputs that operate from -Vₛ to +Vₛ and beyond, which are referred to in this data sheet as Over-The-Top. The devices feature offset voltages of < 60 µV, input bias currents (Iᴮ) of < 0.3 nA, and can operate on single or split supplies that range from 3 V to 50 V. The ADA4097-1/ADA4097-2 draw 32.5 µA of supply current per channel. The ADA4097-1/ADA4097-2 Over-The-Top input stages have robust input protection features for abusive environments. The inputs can tolerate up to 80 V of differential voltage without damage or degradation to dc accuracy. The operating common-mode input range extends from rail-to-rail and beyond, up to 70 V > -Vₛ, independent of the +Vₛ supply. The ADA4097-1/ADA4097-2 are unity-gain stable and can drive loads requiring up to 20 mA per channel. The devices can also drive capacitive loads as large as 200 pF. The amplifiers are available with low power shutdown. The ADA4097-1 is available in a standard, 6-lead thin small outline transistor (TSOT) package. The ADA4097-2 is available in an 8-lead standard small outline (SOIC_N) package, 8-lead mini small outline package (MSOP), and 10-lead lead-frame chip-scale package (LFCSP).

Features

AI Translation
  • Ultrawide common-mode input range: -Vₛ - 0.1 V to -Vₛ + 70 V
  • Wide power supply voltage range: +3 V to +50 V (to ±25 V for PSRR)
  • Low power supply current: 32.5 µA (typical)
  • Low input offset voltage: ±60 µV maximum
  • Low input offset voltage drift: ±1 µV/°C maximum (B grade)
  • Low input voltage noise, 6 Hz typical 1/f noise corner
  • 1000 nV p-p typical at 0.1 Hz to 10 Hz
  • GBP: 130 kHz typical for Aₜₑₛₜ = 250 Hz
  • Slew rate: 0.1 V/µs typical at ΔVₒᵤₜ = 4 V
  • Low power supply current shutdown: 20 µA maximum
  • Low input offset current: ±300 pA maximum
  • Large signal voltage gain: 120 dB minimum for ΔVₒᵤₜ = 3.5 V
  • CMRR: 120 dB minimum at Vcₘ = -0.1 V to +70 V
  • PSRR: 123 dB minimum at Vₛ = +3 V to ±25 V
  • Input overdrive tolerant with no phase reversal
  • ±2 kV HBM and ±1.25 kV FICDM
  • Wide temperature range: -55°C to +150°C (H grade)
  • Shutdown feature available for single 6-lead TSOT and dual 10-lead LFCSP packages

Applications

AI Translation
  • Industrial sensor conditioning
  • Supply current sensing
  • Battery and power supply monitoring
  • Front-end amplifiers in abusive environments
  • 4 mA to 20 mA transmitters