Nexperia 74ALVT16373DGG,112
| Manufacturer | |
| MPN | 74ALVT16373DGG,112 |
| LCSC Part # | C554876 |
| Packaging | TSSOP-48 |
| Customer # | |
| Key Attributes | D Latch 2.3V~3.6V 16 1.6ns TSSOP-48 Latches |
| Datasheet | Nexperia 74ALVT16373DGG,112 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Quiescent Current | 40uA | |
| Series | 74ALVT | |
| Logic Type | D Latch | |
| Voltage - Supply | 2.3V~3.6V | |
| Current - Output Low(IOL) | 64mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | -0.2ns;0.2ns | |
| Number of Gates | 16 | |
| Hold Time | 0ns;0.2ns | |
| Propagation Delay | 1.6ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Quiescent Current | 40uA | |
| Series | 74ALVT | |
| Logic Type | D Latch | |
| Voltage - Supply | 2.3V~3.6V | |
| Current - Output Low(IOL) | 64mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | -0.2ns;0.2ns | |
| Number of Gates | 16 | |
| Hold Time | 0ns;0.2ns | |
| Propagation Delay | 1.6ns |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- 16-bit transparent D-type latch
- 3-state buffer
- Configurable as two 8-bit latches or one 16-bit latch
- 5V I/O compatible
- Output capability: +64 mA/-32 mA
- TTL input and output switching levels
- Input and output interface capability for 5V supply systems
- Bus-hold data inputs, eliminating the need for external pull-up resistors
- Hot-plug support
- Power-on reset
- Power-on 3-state
- No bus current loading when outputs connected to 5V bus
- Latch protection: exceeds 500 mA
- ESD protection: MIL STD 883 Method 3015: exceeds 2000 V; MM exceeds 200 V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Quiescent Current | 40uA | |
| Series | 74ALVT | |
| Logic Type | D Latch | |
| Voltage - Supply | 2.3V~3.6V | |
| Current - Output Low(IOL) | 64mA | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | -0.2ns;0.2ns | |
| Number of Gates | 16 | |
| Hold Time | 0ns;0.2ns | |
| Propagation Delay | 1.6ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Quiescent Current | 40uA | |
| Series | 74ALVT | |
| Logic Type | D Latch | |
| Voltage - Supply | 2.3V~3.6V | |
| Current - Output Low(IOL) | 64mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | 32mA | |
| Setup Time | -0.2ns;0.2ns | |
| Number of Gates | 16 | |
| Hold Time | 0ns;0.2ns | |
| Propagation Delay | 1.6ns |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- 16-bit transparent D-type latch
- 3-state buffer
- Configurable as two 8-bit latches or one 16-bit latch
- 5V I/O compatible
- Output capability: +64 mA/-32 mA
- TTL input and output switching levels
- Input and output interface capability for 5V supply systems
- Bus-hold data inputs, eliminating the need for external pull-up resistors
- Hot-plug support
- Power-on reset
- Power-on 3-state
- No bus current loading when outputs connected to 5V bus
- Latch protection: exceeds 500 mA
- ESD protection: MIL STD 883 Method 3015: exceeds 2000 V; MM exceeds 200 V
C554876 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

