LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD9244BST-65

Manufacturer
MPN
AD9244BST-65
LCSC Part #
C5548659
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
4.75V~5.25V LQFP-48(7x7) Analog to Digital Converters (ADC)
DatasheetADI AD9244BST-65
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current (Iq)-
Voltage - Supply4.75V~5.25V
Number of Channels1
Integral non - linearity0.7LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency65MHz
FeaturesInput buffer
Resolution(Bits)14;65MHz
S/N Ratio74.8dB
ADC architecturePipeline
Programmable GainNot supported

Introduction

AI Translation

The AD9244 is a monolithic, single 5 V supply, 14-bit, 40 MSPS/65 MSPS ADC with an on-chip, high performance sample-and-hold amplifier (SHA) and voltage reference. The AD9244 uses a multistage differential pipelined architecture with output error correction logic to provide 14-bit accuracy at 40 MSPS/65 MSPS data rates, and guarantees no missing codes over the full operating temperature range. The AD9244 has an on-board, programmable voltage reference. An external reference can also be used to suit the dc accuracy and temperature drift requirements of the application. A differential or single-ended clock input controls all internal conversion cycles. The digital output data can be presented in straight binary or in twos complement format. An out-of-range (OTR) signal indicates an overflow condition that can be used with the most significant bit to determine low or high overflow.

Features

AI Translation
  • 14-bit, 40 MSPS/65 MSPS ADC
  • Low power 550 mW at 65 MSPS 300 mW at 40 MSPS
  • On-chip reference and sample-and-hold
  • 750 MHz analog input bandwidth
  • SNR > 73 dBc to Nyquist @ 65 MSPS
  • SFDR > 86 dBc to Nyquist @ 65 MSPS
  • Differential nonlinearity error = ±0.7 LSB
  • Guaranteed no missing codes over full temperature range
  • 1 V to 2 V p-p differential full-scale analog input range
  • Single 5 V analog supply, 3.3 V/5 V driver supply
  • Out-of-range indicator
  • Straight binary or twos complement output data
  • Clock duty cycle stabilizer
  • Output-enable function
  • 48-lead LQFP package

Applications

AI Translation
  • Communication subsystems (microcell, picocell)
  • Medical and high-end imaging equipment
  • Test and measurement equipment