Nexperia 74AHCV07APWJ
| Manufacturer | |
| MPN | 74AHCV07APWJ |
| LCSC Part # | C554728 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 1.8V~5.5V 6 1 20uA 7ns@5.5V,50pF TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | Nexperia 74AHCV07APWJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | - | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.8V~5.5V | |
| Series | 74AHCV | |
| Current - Output Low(IOL) | 16mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | - | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.8V~5.5V | |
| Series | 74AHCV | |
| Current - Output Low(IOL) | 16mA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7ns@5.5V,50pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Level shifting in mixed-voltage environments
- Enables active-low wired-OR and active-high wired-AND functions
- Partial power-down applications
In-Stock: 249
249 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3234 | $ 0.32 |
| 10+ | $ 0.317 | $ 3.17 |
| 30+ | $ 0.3122 | $ 9.37 |
| 100+ | $ 0.3074 | $ 30.74 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | - | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.8V~5.5V | |
| Series | 74AHCV | |
| Current - Output Low(IOL) | 16mA | |
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7ns@5.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Current - Output High(IOH) | - | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.8V~5.5V | |
| Series | 74AHCV | |
| Current - Output Low(IOL) | 16mA |
| Type | Description | |
|---|---|---|
| Output Type | Open-drain | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 20uA | |
| Propagation Delay | 7ns@5.5V,50pF |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Level shifting in mixed-voltage environments
- Enables active-low wired-OR and active-high wired-AND functions
- Partial power-down applications
C554728 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EM74LVC07APW | EnergyMath | TSSOP-14L | 5 | $ 0.1555 | ||
| HG74HC07MT/TR | HGSEMI | TSSOP-14 | 2,465 | $ 0.1301 | ||
| Aip74LVC07TA14.TR | Wuxi I-core Elec | TSSOP-14 | 3,370 | $ 0.1995 | ||
| MC74AC04DTR2G | onsemi | TSSOP-14 | 30 | $ 0.5622 | ||
| 74LVC07APW/S411118 | Nexperia | TSSOP-14 | 0 | $ 0.0883 | ||
| RS6G07XQ | RUNIC | TSSOP-14 | 0 | $ 0.2102 | ||
| SN74LVC07APWT | TI | TSSOP-14 | 0 | $ 1.0045 |

