LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74AHCT595PW,112

Manufacturer
MPN
74AHCT595PW,112
LCSC Part #
C554706
Packaging
TSSOP-16
Customer #
Key Attributes
4.5V~5.5V 25mA 5.8ns@5.5V,50pF Serial-to-Serial or Parallel TSSOP-16 Shift Registers
DatasheetNexperia 74AHCT595PW,112
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerNexperia
PackagingTSSOP-16
Operating temperature-40℃~+125℃
Pd - Power Dissipation-
Voltage - Supply4.5V~5.5V
Output TypeTri-State
Current - Output High(IOH)-
Series74AHCT
Current - Output Low(IOL)-
Number of Elements-
Output Current25mA
Propagation Delay5.8ns@5.5V,50pF
FeaturesAsynchronous clear function;Output enable
FunctionSerial-to-Serial or Parallel

Introduction

AI Translation

The 74AHC595; 74AHCT595 is an 8-bit serial-in/serial or parallel-out shift register with a storage register and 3-state outputs. Both the shift and storage register have separate clocks. The device features a serial input (DS) and a serial output (Q7S) to enable cascading and an asynchronous reset MR input. A LOW on MR will reset the shift register. Data is shifted on the LOW-to-HIGH transitions of the SHCP input. The data in the shift register is transferred to the storage register on a LOW-to-HIGH transition of the STCP input. If both clocks are connected together, the shift register will always be one clock pulse ahead of the storage register. Data in the storage register appears at the output whenever the output enable input (OE) is LOW. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Operation of the OE input does not affect the state of the registers. The 74AHCT595 features TTL compatible inputs. Both 74AHC595 and 74AHCT595 inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Balanced propagation delays
  • All inputs have Schmitt-trigger action
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Input levels: The 74AHC595 operates with CMOS input levels The 74AHCT595 operates with TTL input levels
  • ESD protection: HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V CDM JESD22-C101E exceeds 1000 V
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Serial-to-parallel data conversion
  • Remote control holding register