LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Electroswitch A321S1CWZQ product image
Images for reference only

Electroswitch A321S1CWZQ

Manufacturer
MPN
A321S1CWZQ
LCSC Part #
C5546988
Packaging
-
Customer #
Key Attributes
28V 125V 3PDT Through Hole Toggle Switches RoHS
DatasheetElectroswitch A321S1CWZQ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 78.0758$ 78.08
200+$ 31.1531$ 6230.62
500+$ 30.112$ 15056.00
1,000+$ 29.5984$ 29598.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerElectroswitch
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)125V
Operating Temperature-30℃~+90℃
Circuit3PDT
Mounting TypeThrough Hole
Termination StylePC Pin