LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse A829-1J1T-KM product image
Images for reference only

Bel Fuse A829-1J1T-KM

Manufacturer
MPN
A829-1J1T-KM
LCSC Part #
C5546865
Packaging
Through Hole
Customer #
Key Attributes
CONN MOD JACK TH SHIELDED
DatasheetBel Fuse A829-1J1T-KM
Custom CablesMOQ 1pc
In-Stock: 26
26 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.8571$ 10.86
10+$ 9.2823$ 92.82
60+$ 8.3203$ 499.22
120+$ 7.5156$ 901.87
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45) Jacks With Magnetics
ManufacturerBel Fuse
PackagingThrough Hole
Number of Ports1
ShieldingShielded
Mounting TypeRight Angle
Contact PlatingGold
Operating Temperature-40℃~+100℃
Connector TypeRJ45 Jack

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.