LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON A303504A1A2A3MT product image
Images for reference only

EATON A303504A1A2A3MT

Manufacturer
MPN
A303504A1A2A3MT
LCSC Part #
C5546599
Packaging
-
Customer #
Key Attributes
-40℃~+105℃ 30A 600V Black 9.5mm 1 4 Barrier Blocks RoHS
DatasheetEATON A303504A1A2A3MT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerEATON
Packaging-
Operating Temperature-40℃~+105℃
Current Rating30A
Voltage Rating (Max)600V
ColorBlack
Pitch9.5mm
Number of Rows1
Number of PINs Per Row4

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.