LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHCT1G66GW,125 product image
  • 74AHCT1G66GW,125 thumbnail 1
  • 74AHCT1G66GW,125 thumbnail 2
  • 74AHCT1G66GW,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74AHCT1G66GW,125

Manufacturer
MPN
74AHCT1G66GW,125
LCSC Part #
C554586
Packaging
SOT-353-5
Customer #
Key Attributes
74AHC1G66: 74AHCT1G66 Single-pole single-throw analog switch
DatasheetNexperia 74AHCT1G66GW,125
RoHS Compliance1 documents available
In-Stock: 105
105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1475$ 0.74
50+$ 0.1442$ 7.21
150+$ 0.1419$ 21.29
500+$ 0.1397$ 69.85
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingSOT-353-5
FeaturesLevel shifting
Operating Temperature-40℃~+125℃
Number of Channels-
Ron30Ω
Voltage - Supply4.5V~5.5V
Con4pF

Introduction

AI Translation

The 74AHC1G66; 74AHCT1G66 is a single-pole, single-throw analog switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. The enable input is overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Very low ON resistance:
    • 26 Ω (typ.) at VCC = 3.0 V
    • 16 Ω (typ.) at VCC = 4.5 V
    • (typ.) at VCC = 5.5 V
  • Wide supply voltage range from 2.0 to 5.5 V
  • Overvoltage tolerant control input to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C