YAGEO AC0805FR-1315K8L
| Manufacturer | YAGEOAsian Brands |
| MPN | AC0805FR-1315K8L |
| LCSC Part # | C5545329 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15.8kΩ ±1% 0.125W 0805 |
| Datasheet | YAGEO AC0805FR-1315K8L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 15.8kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 15.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0148 | $ 0.01 |
| 200+ | $ 0.0059 | $ 1.18 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0056 | $ 5.60 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 15.8kΩ | |
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 15.8kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-0715K8L-S | YAGEO | 0805 | 4,200 | $0.0022 $0.0026 | ||
| RC0805FR-0715K8L | YAGEO | 0805 | 800 | $ 0.0051 | ||
| AC0805FR-0715K8L | YAGEO | 0805 | 0 | $ 0.0036 | ||
| AR0805FR-0715K8L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-0715K8P | YAGEO | 0805 | 0 | $ 0.0251 | ||
| RC0805FR-1015K8L | YAGEO | 0805 | 0 | $ 0.0135 | ||
| RC0805FR-1315K8L | YAGEO | 0805 | 0 | $ 0.0115 | ||
| AF0805FR-0715K8L | YAGEO | 0805 | 0 | $ 0.0367 | ||
| AC0805FR-7W15K8L | YAGEO | 0805 | 0 | $ 0.0327 | ||
| RE0805FRE0715K8L | YAGEO | 0805 | 0 | $ 0.0178 | ||
| RC0805DR-0715K8L | YAGEO | 0805 | 0 | $ 0.0156 | ||
| AA0805FR-0715K8L | YAGEO | 0805 | 0 | $ 0.0077 |

