LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74AHC2G32DP,125

Manufacturer
MPN
74AHC2G32DP,125
LCSC Part #
C554369
Packaging
TSSOP-8
Customer #
Key Attributes
StandardCMOS 2V~5.5V 40uA TSSOP-8 Gates and Inverters RoHS
DatasheetNexperia 74AHC2G32DP,125
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-8
Input TypeStandardCMOS
output type-
Logic Family74AHC
Voltage - Supply2V~5.5V
Output Logic Level - Low550mV
Propagation Delay11.4ns@3.3V,50pF;7.5ns@5V,50pF
FeaturesOvervoltage-tolerant input
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Operating Temperature-40℃~+125℃
Output Logic Level - High2.58V;3.94V
Quiescent Current(Iq)40uA
Current - Output High(IOH)8mA
Number of Channels2;2
Current - Output Low(IOL)8mA

Introduction

AI Translation

74AHC2G32 and 74AHCT2G32 are dual 2-input OR gates. The inputs are over-voltage tolerant, allowing these devices to be used as level translators in mixed-voltage environments.

Features

AI Translation
  • Wide supply voltage range: 2.0 to 5.5V
  • Input overvoltage tolerance up to 5.5V
  • Input levels: CMOS for 74AHC2G32; TTL for 74AHCT2G32
  • CMOS low power consumption
  • Symmetrical output impedance
  • High noise immunity
  • Low power consumption
  • Balanced propagation delay
  • Latch-up performance: exceeds 100mA per JESD 78 Class II Level A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 Class 2, exceeds 2000V; CDM: ANSI/ESDA/JEDEC JS-002 Class C3, exceeds 1000V
  • Operating temperature range: -40°C to +85°C and -40°C to +125°C