LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74AHC2G126DP,125

Manufacturer
MPN
74AHC2G126DP,125
LCSC Part #
C554361
Packaging
TSSOP-8
Customer #
Key Attributes
StandardCMOS 2V~5.5V 2 2 4.8ns@5V,50pF TSSOP-8 Buffers, Drivers, Receivers, Transceivers RoHS
DatasheetNexperia 74AHC2G126DP,125
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingTSSOP-8
Input typeStandardCMOS
Voltage - Supply2V~5.5V
Output TypeTri-State
Operating Temperature-40℃~+125℃
Quiescent Supply Current40uA
FunctionOutput enable;Level shifting
Current - Output High(IOH)8mA
Series74AHC
Current - Output Low(IOL)8mA
Number of Bits per Element2
Channel TypeUnidirectional
Number of Elements2
Propagation Delay4.8ns@5V,50pF

Introduction

AI Translation

The 74AHC2G126; 74AHCT2G126 is a dual buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Symmetrical output impedance
  • Wide supply voltage range from 2.0 to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • Input levels: For 74AHC2G126: CMOS level; For 74AHCT2G126: TTL level
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 ℃ to +125 ℃