LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74AHC14PW-Q100,118

Manufacturer
MPN
74AHC14PW-Q100,118
LCSC Part #
C554254
Packaging
TSSOP-14
Customer #
Key Attributes
Hex inverting Schmitt trigger
DatasheetNexperia 74AHC14PW-Q100,118
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
output typePush-pull
Logic Family74AHC
Input TypeSchmitt trigger
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV;360mV
Propagation Delay10.6ns@5V,50pF
FeaturesNoise suppression function
Operating Temperature-40℃~+125℃
Input Logic Level - Low900mV~1.65V
Input Logic Level - High2.2V~3.85V
Output Logic Level - High4.4V
Quiescent Current(Iq)2uA
Current - Output High(IOH)8mA
Number of Channels6
Current - Output Low(IOL)8mA

Introduction

AI Translation

The 74AHC14-Q100; 74AHCT14-Q100 is a hex inverter with Schmitt-trigger inputs. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40°C to +85°C and from -40°C to +125°C
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Balanced propagation delays
  • Input levels:
    • For 74AHC14-Q100: CMOS level
    • For 74AHCT14-Q100: TTL level
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints

Applications

AI Translation
  • Automotive applications