LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Electroswitch A134S1YZQ product image
Images for reference only

Electroswitch A134S1YZQ

Manufacturer
MPN
A134S1YZQ
LCSC Part #
C5542428
Packaging
-
Customer #
Key Attributes
28V 125V SPDT Through Hole Toggle Switches RoHS
DatasheetElectroswitch A134S1YZQ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.6355$ 37.64
200+$ 15.0166$ 3003.32
500+$ 14.5151$ 7257.55
1,000+$ 14.2681$ 14268.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerElectroswitch
Packaging-
Actuator TypeCylinder Lever
Voltage Rating (DC)28V
Voltage Rating (AC)125V
Operating Temperature-30℃~+90℃
CircuitSPDT
Mounting TypeThrough Hole
Termination StylePC Pin