Critical Link A10S-P8-A5E-RI-SB
| Manufacturer | |
| MPN | A10S-P8-A5E-RI-SB |
| LCSC Part # | C5542259 |
| Packaging | - |
| Customer # | |
| Key Attributes | 32Bit Microcontrollers, Microprocessor, FPGA Modules RoHS |
| Datasheet | Critical Link A10S-P8-A5E-RI-SB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers, Microprocessor, FPGA Modules | |
| Manufacturer | Critical Link | |
| Packaging | - | |
| Core Size | 32Bit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers, Microprocessor, FPGA Modules | |
| Manufacturer | Critical Link |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Core Size | 32Bit |
Introduction
The MitySOM-A10S is a highly configurable, medium form-factor System-on-Module (SOM) featuring an Intel Arria 10 System-on-Chip (SoC). In addition to the processor, the module includes on-board power supplies, two DDR4 RAM memory subsystems, optional eMMC, micro SD card, a fan controller, RTC, a USB 2.0 on the go (OTG) port, and a temperature sensor. The MitySOM-A10S provides a complete and flexible CPU infrastructure for highly integrated embedded systems. The MitySOM-A10S is available with a 270 K Logic Element (KLE) Arria 10 SX which provides Dualcore Cortex-A9 32-bit RISC processors with dual NEON SIMD coprocessors. Options for 160 and 480 KLE devices are also available. This MPU can run a rich set of real-time operating systems containing software applications programming interfaces (APIs) expected by modern system designers. The ARM architecture supports several operating systems, including Linux.
Features
- Intel Arria 10 SX Processor Dual ARM Cortex - A9 MPU Up to 1500 MHz Max clock speed
- Dual NEON SIMD Coprocessors
- 32 KB L1 Program Cache (per core)
- 32 KB L1 Data Cache (per core)
- 512 KB L2 Cache (shared)
- 256 KB on - chip RAM
- Up to 138 User FPGA I/O Pins
- Up to 30 Shared HPS/FPGA I/O Pins
- Up to 4 additional HPS Only Pins
- Twelve 11.3 Gbps Transceiver Pairs
- Memory Interfaces Bank 1: Up to 4 GB DDR4, 32 bits wide, 8.5 GB/sec burst transfer rate, Shared with HPS
- Memory Interfaces Bank 2: Up to 2 GB DDR4, 16 bits wide, 4.24 GB/sec burst transfer rate, Dedicated to FPGA
- Integrated Power Management
- JTAG connector on - module
- On Board USB 2.0 PHY
- On Board MicroSD Connector
- Optional eMMC
- On Board RTC
- 2 On Board Temperature Sensors Power, Reset and Clock Management
- Up To 480K Logic Elements (LE)
- 460Mhz Global Clock
- Up To 28Mb M20K Memory
- Up To 4.3Mb MLAB Memory
- Up To 1368 Floating Point Multipliers
- Up To 2736 Fixed Point Multipliers
- 32 Global Clock Networks
- Twelve 11.3 Gbps Transceivers
- 1 x8 PCIe Hard IP Block (Up to Gen 3)
- 1 x4 Bonded Set
- Up to 3 10/100/1000 Mbps Ethernet MACs
- 1 USB 2.0 OTG Port
- Up to 2 UARTs
- 1 MMC/SD/SDIO
- Up to 2 SPI Masters and 2 SPI Slaves
- Up to 3 I2C controllers
Applications
- Machine Vision
- Life Science Vision applications
- Test and Measurement
- Embedded Instrumentation
- Industrial Automation and Control
- Industrial Instrumentation
- Medical Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5182.5225 | $ 5182.52 |
| 200+ | $ 2067.8616 | $ 413572.32 |
| 500+ | $ 1998.761 | $ 999380.50 |
| 1,000+ | $ 1964.6167 | $ 1964616.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers, Microprocessor, FPGA Modules | |
| Manufacturer | Critical Link | |
| Packaging | - | |
| Core Size | 32Bit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers, Microprocessor, FPGA Modules | |
| Manufacturer | Critical Link |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Core Size | 32Bit |
Introduction
The MitySOM-A10S is a highly configurable, medium form-factor System-on-Module (SOM) featuring an Intel Arria 10 System-on-Chip (SoC). In addition to the processor, the module includes on-board power supplies, two DDR4 RAM memory subsystems, optional eMMC, micro SD card, a fan controller, RTC, a USB 2.0 on the go (OTG) port, and a temperature sensor. The MitySOM-A10S provides a complete and flexible CPU infrastructure for highly integrated embedded systems. The MitySOM-A10S is available with a 270 K Logic Element (KLE) Arria 10 SX which provides Dualcore Cortex-A9 32-bit RISC processors with dual NEON SIMD coprocessors. Options for 160 and 480 KLE devices are also available. This MPU can run a rich set of real-time operating systems containing software applications programming interfaces (APIs) expected by modern system designers. The ARM architecture supports several operating systems, including Linux.
Features
- Intel Arria 10 SX Processor Dual ARM Cortex - A9 MPU Up to 1500 MHz Max clock speed
- Dual NEON SIMD Coprocessors
- 32 KB L1 Program Cache (per core)
- 32 KB L1 Data Cache (per core)
- 512 KB L2 Cache (shared)
- 256 KB on - chip RAM
- Up to 138 User FPGA I/O Pins
- Up to 30 Shared HPS/FPGA I/O Pins
- Up to 4 additional HPS Only Pins
- Twelve 11.3 Gbps Transceiver Pairs
- Memory Interfaces Bank 1: Up to 4 GB DDR4, 32 bits wide, 8.5 GB/sec burst transfer rate, Shared with HPS
- Memory Interfaces Bank 2: Up to 2 GB DDR4, 16 bits wide, 4.24 GB/sec burst transfer rate, Dedicated to FPGA
- Integrated Power Management
- JTAG connector on - module
- On Board USB 2.0 PHY
- On Board MicroSD Connector
- Optional eMMC
- On Board RTC
- 2 On Board Temperature Sensors Power, Reset and Clock Management
- Up To 480K Logic Elements (LE)
- 460Mhz Global Clock
- Up To 28Mb M20K Memory
- Up To 4.3Mb MLAB Memory
- Up To 1368 Floating Point Multipliers
- Up To 2736 Fixed Point Multipliers
- 32 Global Clock Networks
- Twelve 11.3 Gbps Transceivers
- 1 x8 PCIe Hard IP Block (Up to Gen 3)
- 1 x4 Bonded Set
- Up to 3 10/100/1000 Mbps Ethernet MACs
- 1 USB 2.0 OTG Port
- Up to 2 UARTs
- 1 MMC/SD/SDIO
- Up to 2 SPI Masters and 2 SPI Slaves
- Up to 3 I2C controllers
Applications
- Machine Vision
- Life Science Vision applications
- Test and Measurement
- Embedded Instrumentation
- Industrial Automation and Control
- Industrial Instrumentation
- Medical Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

