LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3M 929705-01-11-I product image
Images for reference only

3M 929705-01-11-I

Manufacturer
MPN
929705-01-11-I
LCSC Part #
C5541779
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 11 Position 2.54mm Pitch Single Row Through Hole -40℃~+105℃
Datasheet3M 929705-01-11-I
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7365$ 1.74
200+$ 0.6937$ 138.74
500+$ 0.6699$ 334.95
1,000+$ 0.6588$ 658.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer3M
PackagingThrough Hole,P=2.54mm
Connector TypeThrough Hole
Contact MaterialCopper alloy
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsSquare pin
Current Rating2.5A
Insulation Height2.54mm
Length of Mating Pin8.08mm
Length of End Connection Pin2.79mm
Contact PlatingGold
Number of PINs11P
Operating Temperature-40℃~+105℃
ColorBlack
Pin Structure1x11P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.