Nexperia 74ABT16245BDL,118
| Manufacturer | |
| MPN | 74ABT16245BDL,118 |
| LCSC Part # | C554160 |
| Packaging | SSOP-48-300mil |
| Customer # | |
| Key Attributes | 4.5V~5.5V 16 2 SSOP-48-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | Nexperia 74ABT16245BDL,118 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-48-300mil | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 700uA | |
| Function | Output enable;Hot-swap support | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ABT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-48-300mil | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 700uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Hot-swap support | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ABT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 16-bit bidirectional bus interface
- Multiple VCC and GND pins minimize switching noise
- Power-up 3-state
- 3-state buffers
- Output capability: +64 mA and -32 mA
- Live insertion/extraction permitted
- Latch-up performance: JESD 78 Class II
- ESD protection: – HBM JESD22-A114E exceeds 2000 V – CDM JESD22-C101C exceeds 1000 V
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-48-300mil | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 700uA | |
| Function | Output enable;Hot-swap support | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ABT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SSOP-48-300mil | |
| Input type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 700uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Hot-swap support | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ABT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Bidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 16-bit bidirectional bus interface
- Multiple VCC and GND pins minimize switching noise
- Power-up 3-state
- 3-state buffers
- Output capability: +64 mA and -32 mA
- Live insertion/extraction permitted
- Latch-up performance: JESD 78 Class II
- ESD protection: – HBM JESD22-A114E exceeds 2000 V – CDM JESD22-C101C exceeds 1000 V
C554160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

