LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BOURNS 96R1D-R22-B15L

Manufacturer
MPN
96R1D-R22-B15L
LCSC Part #
C5541242
Packaging
-
Customer #
Key Attributes
POT 10kΩ 1W
DatasheetBOURNS 96R1D-R22-B15L
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerBOURNS
Packaging-
Tolerance±20%
Temperature Coefficient±1000ppm/℃
Power(Watts)1W
Number of Turns1
Resistance10kΩ

Features

AI Translation
  • Linear taper (A, B, E, and H): B and E resistance range 1 kΩ to 1 MΩ, A and H resistance range 100 Ω to 1 MΩ; Audio taper (C, D, F, G, S, and T): D, G, S, and T resistance range 1 kΩ to 1 MΩ, C and F resistance range 1 kΩ to 1 MΩ
  • Total resistance tolerance: 10% or 20%, 5% or 10%
  • Independent linearity: ±5%
  • Absolute minimum resistance: 2 Ω max
  • Effective electrical angle: Linear taper 240°±5° or 240°±6°; Audio taper 225°±5° or 225°±6°
  • Contact resistance variation: ±1% or 3 Ω (whichever is greater)
  • Dielectric withstanding voltage (MIL-STD-202, Method 301): Sea level min 1500 VAC; 70,000 ft min 500 VAC
  • Insulation resistance (500 VDC): 1000 MΩ min
  • Power rating (voltage limited by power dissipation or 350 VAC, whichever is less): At +70°C, linear taper single-section 1 W or 2 W; audio taper 0.5 W or 1 W; at +125°C, 0 W
  • Theoretical resolution: Essentially infinite
  • Operating temperature range: -40°C to +125°C
  • Storage temperature range: -55°C to +125°C
  • Temperature coefficient over storage temperature range: ±1000 ppm/°C or ±150 ppm/°C
  • Vibration (single-section): 15G, total resistance change ±2% max, voltage ratio change ±5% or ±45% max
  • Shock (single-section): 30G, total resistance change ±2% max, voltage ratio change ±5% max
  • Load life: 1000 hours, total resistance change ±10% or ±5% max
  • Rotational life (no load): 100,000 cycles, linear taper total resistance change 10 Ω or ±15% TRS max (whichever is greater), all tapers ±5% TRS max, audio taper ±20% max; at 50,000 cycles, linear taper contact resistance variation ±2%, audio taper ±3%
  • Moisture resistance (MIL-STD-202, Method 103, Condition B): Linear taper total resistance change ±10% TRS max, all tapers ±5% TRS max, audio taper ±20% TRS max; insulation resistance (500 VDC) 100 MΩ min
  • IP rating: IP65
  • Shaft stop strength: 1/4" diameter shaft 45.19 N-cm (4 lb-in); 1/8" diameter shaft 33.89 N-cm (3 lb-in)
  • Mechanical angle: 300°±5°
  • Starting torque: Max 0.3 above average running torque
  • Running torque: Single or dual section (A and R bushing) 0.21 to 1.06 N-cm (0.3 to 1.5 oz-in); single or dual section (C and U bushing) 0.14 to 1.06 N-cm (0.2 to 1.5 oz-in)
  • Mounting torque: 1.7–2.0 N-m max (15–18 lb-in), variation within 45° shaft travel 0.35 N-cm (0.5 oz-in) max
  • Weight (single-section, metal bushing): Nominal 12.7 g
  • Terminals: PCB terminals, J-hook, or solder lug
  • Soldering conditions: Recommended hand soldering with Sn95/Ag5 no-clean solder, wire diameter 0.025", max temperature 399°C (750°F) for 3 seconds; immersion cleaning not recommended
  • Marking: Manufacturer's trademark, date code, resistance value, manufacturer's part number
  • Accessories: One spring washer and one mounting nut per potentiometer