LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 2PD1820AR,115

Manufacturer
MPN
2PD1820AR,115
LCSC Part #
C554103
Packaging
SOT-323-3
Customer #
Key Attributes
50V 120 500mA 1 NPN NPN SOT-323-3 Single Bipolar Transistors RoHS
DatasheetNexperia 2PD1820AR,115
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-323-3
Operating Temperature-65℃~+150℃
Current - Collector Cutoff10nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain120
Current - Collector(Ic)500mA
Pd - Power Dissipation200mW
Configuration-
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV

Introduction

AI Translation

NPN transistor in an SC-70; SOT323 plastic package. PNP complement: 2PB1219A.

Features

AI Translation
  • High current (max. 500 mA)
  • Low voltage (max. 50 V)
  • Low collector-emitter saturation voltage (max. 600 mV).

Applications

AI Translation
  • General purpose switching and amplification, especially for portable equipment.