VISHAY SI8499DB-T2-E1
| Manufacturer | |
| MPN | SI8499DB-T2-E1 |
| LCSC Part # | C553990 |
| Packaging | MicroFoot-7 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 7.8A MicroFoot-7 |
| Datasheet | VISHAY SI8499DB-T2-E1 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | MicroFoot-7 | |
| Output Capacitance(Coss) | 250pF | |
| Pd - Power Dissipation | 2.77W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 32mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 14.5nC@4.5V | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | MicroFoot-7 | |
| Output Capacitance(Coss) | 250pF | |
| Pd - Power Dissipation | 2.77W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 32mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 14.5nC@4.5V | |
| Vgs | ±12V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Ultra-small 1.5 mm x 1 mm maximum outline
- Ultra-thin 0.59 mm maximum height
Applications
AI Translation
- Low on-resistance load switch, charger switch and battery switch for portable devices
- Low power consumption
- Increased battery life
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8627 | $ 0.86 |
| 10+ | $ 0.7311 | $ 7.31 |
| 30+ | $ 0.6661 | $ 19.98 |
| 100+ | $ 0.6012 | $ 60.12 |
| 500+ | $ 0.5622 | $ 281.10 |
| 1,000+ | $ 0.541 | $ 541.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | MicroFoot-7 | |
| Output Capacitance(Coss) | 250pF | |
| Pd - Power Dissipation | 2.77W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 32mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 14.5nC@4.5V | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | MicroFoot-7 | |
| Output Capacitance(Coss) | 250pF | |
| Pd - Power Dissipation | 2.77W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 7.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 32mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 14.5nC@4.5V | |
| Vgs | ±12V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Ultra-small 1.5 mm x 1 mm maximum outline
- Ultra-thin 0.59 mm maximum height
Applications
AI Translation
- Low on-resistance load switch, charger switch and battery switch for portable devices
- Low power consumption
- Increased battery life
C553990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



