Nexperia XC7WH14DC,125
| Manufacturer | |
| MPN | XC7WH14DC,125 |
| LCSC Part # | C553885 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Schmitt trigger 2V~5.5V 10.6ns@5V,50pF 1uA 3 VSSOP-8 Gates and Inverters RoHS |
| Datasheet | Nexperia XC7WH14DC,125 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | VSSOP-8 | |
| output type | Push-pull | |
| Logic Family | 7WH | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 3 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | VSSOP-8 | |
| output type | Push-pull | |
| Logic Family | 7WH | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 10.6ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 3 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Wave and pulse shaper for highly noisy environment
- Astable multivibrator
- Monostable multivibrator
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | VSSOP-8 | |
| output type | Push-pull | |
| Logic Family | 7WH | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 3 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | VSSOP-8 | |
| output type | Push-pull | |
| Logic Family | 7WH | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 100mV;360mV | |
| Propagation Delay | 10.6ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 1.9V;2.9V;4.4V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 3 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Wave and pulse shaper for highly noisy environment
- Astable multivibrator
- Monostable multivibrator
C553885 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

