LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Grayhill 71AD36-05-2-AJN product image
Images for reference only

Grayhill 71AD36-05-2-AJN

Manufacturer
MPN
71AD36-05-2-AJN
LCSC Part #
C5538393
Packaging
-
Customer #
Key Attributes
36° 2 5 250mA 115V 30V Rotary Switches RoHS
DatasheetGrayhill 71AD36-05-2-AJN
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 87.0327$ 87.03
200+$ 34.7276$ 6945.52
500+$ 33.5669$ 16783.45
1,000+$ 32.9941$ 32994.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerGrayhill
Packaging-
Angle of Throw36°
Contact Type-
Positions-
Number of Poles Per Deck2
Number of Decks5
Current Rating250mA
Termination StylePC Pin
Voltage Rating (AC)115V
Actuator Type-
Voltage Rating (DC)30V