Nexperia TDZ2V7J,115
| Manufacturer | |
| MPN | TDZ2V7J,115 |
| LCSC Part # | C553828 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | DIODE ZENER 2.7V 500mW SOD-323F |
| Datasheet | Nexperia TDZ2V7J,115 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.65V~2.75V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.65V~2.75V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 180W
- Low differential resistance
- Total power dissipation: ≤ 500mW
- AEC-Q101 qualified
- Very small plastic package suitable for surface-mounted design
Applications
AI Translation
- General regulation functions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2277 | $ 1.14 |
| 50+ | $ 0.1819 | $ 9.10 |
| 150+ | $ 0.1622 | $ 24.33 |
| 500+ | $ 0.1323 | $ 66.15 |
| 3,000+ | $ 0.1214 | $ 364.20 |
| 6,000+ | $ 0.1149 | $ 689.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.65V~2.75V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.65V~2.75V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 180W
- Low differential resistance
- Total power dissipation: ≤ 500mW
- AEC-Q101 qualified
- Very small plastic package suitable for surface-mounted design
Applications
AI Translation
- General regulation functions
C553828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BZT52B2V7S | MSKSEMI | Similar | SOD-323 | 2,050 | $0.0144 $0.016 | ||
| BZT52B2V7S | Slkor | Similar | SOD-323 | 1,020 | $0.0126 $0.021 | ||
| BZX384-B2V7,115 | Nexperia | Similar | SOD-323(SC-76) | 2,780 | $ 0.0752 | ||
| BZT52B2V7S | YANGJIE | Similar | SOD-323(SC-90) | 2,720 | $ 0.0142 | ||
| DDZ2V7ASF-7 | DIODES | Similar | SOD-323F | 15 | $ 0.1051 |



