JIERR PCT404012-R47-M
| Manufacturer | JIERRAsian Brands |
| MPN | PCT404012-R47-M |
| LCSC Part # | C55381837 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | 8A 470nH ±20% 8.2A 19mΩ Molded inductor SMD,4x4mm Fixed Inductors RoHS |
| Datasheet | JIERR PCT404012-R47-M |
| RoHS Compliance | 7 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 8A | |
| Inductance | 470nH | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.2A | |
| DC Resistance(DCR) | 19mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 8A | |
| Inductance | 470nH | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.2A | |
| DC Resistance(DCR) | 19mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 8A | |
| Inductance | 470nH | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.2A | |
| DC Resistance(DCR) | 19mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | JIERR | |
| Packaging | SMD,4x4mm | |
| Current Rating | 8A | |
| Inductance | 470nH | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.2A | |
| DC Resistance(DCR) | 19mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



