Millimeter Electronics RR1206-2491FT
| Manufacturer | Millimeter ElectronicsAsian Brands |
| MPN | RR1206-2491FT |
| LCSC Part # | C55373581 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 250mW 2.49kΩ 24.94V Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount |
| Datasheet | Millimeter Electronics RR1206-2491FT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Millimeter Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.49kΩ | |
| Voltage Rating | 24.94V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Millimeter Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.49kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 24.94V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Millimeter Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.49kΩ | |
| Voltage Rating | 24.94V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Millimeter Electronics | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 2.49kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 24.94V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

