LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TT Electronics 67YR100LF

Manufacturer
MPN
67YR100LF
LCSC Part #
C5537286
Packaging
Through Hole
Customer #
Key Attributes
POT 100Ω 500mW Through Hole
DatasheetTT Electronics 67YR100LF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerTT Electronics
PackagingThrough Hole
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns20
Resistance100Ω

Features

AI Translation
  • 3/8 inch square multi-turn sealed, compatible with aqueous PCB cleaning processes
  • High reliability
  • Long service life

Applications

AI Translation

Consumer electronics, any application requiring adjustability or calibration, medical