TXC 8Y-40.000MAHE-T
| Manufacturer | TXCAsian Brands |
| MPN | 8Y-40.000MAHE-T |
| LCSC Part # | C5536958 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 12pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | TXC 8Y-40.000MAHE-T |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 16MHz to 66MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3578 | $ 1.36 |
| 200+ | $ 0.5425 | $ 108.50 |
| 500+ | $ 0.5243 | $ 262.15 |
| 1,000+ | $ 0.5153 | $ 515.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TXC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 16MHz to 66MHz
- Ceramic SMD package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 7R-40.000MEEE-T | TXC | SMD2016-4P | 0 | $ 0.441 |

