LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia PZU27BA,115

Manufacturer
MPN
PZU27BA,115
LCSC Part #
C553682
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 27V 320mW SOD-323
DatasheetNexperia PZU27BA,115
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation320mW
Reverse Leakage Current (Ir)50nA@21V
Impedance(Zzt)40Ω
Zener Voltage(Range)25.1V~28.9V
Zener Voltage(Nom)27V
Impedance(Zzk)-

Introduction

AI Translation

General- purpose Zener diodes in a SOD323 (SC- 76) very small Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: PZSM ≤ 40 W
  • Total power dissipation: Ptot ≤ 320 mW
  • Tolerance series:
    • B: approximately ± 5%
    • B1, B2, B3: approximately ± 2%
  • Wide working voltage range: nominal 2.4 V to 36 V (E24 range)
  • Low reverse current IR range
  • Small plastic package suitable for surface-mounted design
  • PZU5.1BA - 10BA: Very low dynamic impedances at low currents, very low leakage current, hard breakdown knee
  • PZU-types at 10 V: Intentional minor rise of leakage current for optimized fast switching and noise reduction [Ref. AN90031]

Applications

AI Translation
  • General regulation functions