Nexperia PZU24B3,115
| Manufacturer | |
| MPN | PZU24B3,115 |
| LCSC Part # | C553676 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | 1 Independent 24.54V~25.57V 24V SOD-323F Single Zener Diodes RoHS |
| Datasheet | Nexperia PZU24B3,115 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 310mW | |
| Reverse Leakage Current (Ir) | 50nA@19V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 24.54V~25.57V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 310mW | |
| Reverse Leakage Current (Ir) | 50nA@19V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 24.54V~25.57V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in a SOD323F (SC- 90) very small and flat lead Surface Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: 550 mW
- Tolerance series: B: approximately 5%; B1, B2, B3: sequential, approximately 2%
- Small plastic package suitable for surface mounted design
- Wide working voltage range: nominal 2.4 V to 36 V
- Very low leakage current for a given reverse voltage for types PZU5.1B, PZU10B
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 310mW | |
| Reverse Leakage Current (Ir) | 50nA@19V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 24.54V~25.57V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 310mW | |
| Reverse Leakage Current (Ir) | 50nA@19V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 24.54V~25.57V | |
| Zener Voltage(Nom) | 24V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in a SOD323F (SC- 90) very small and flat lead Surface Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: 550 mW
- Tolerance series: B: approximately 5%; B1, B2, B3: sequential, approximately 2%
- Small plastic package suitable for surface mounted design
- Wide working voltage range: nominal 2.4 V to 36 V
- Very low leakage current for a given reverse voltage for types PZU5.1B, PZU10B
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
C553676 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

