Adafruit Industries 619
| Manufacturer | |
| MPN | 619 |
| LCSC Part # | C5536416 |
| Packaging | PLCC-6 |
| Customer # | |
| Key Attributes | PLCC-6 LED Indication - Discrete RoHS |
| Datasheet | Adafruit Industries 619 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Adafruit Industries | |
| Packaging | PLCC-6 | |
| Pitch | - | |
| Operating Temperature | - | |
| Diode Configuration | - | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - | |
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity - R | - | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Adafruit Industries | |
| Packaging | PLCC-6 | |
| Pitch | - | |
| Operating Temperature | - | |
| Diode Configuration | - | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - |
| Type | Description | |
|---|---|---|
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity - R | - | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Adafruit Industries | |
| Packaging | PLCC-6 | |
| Pitch | - | |
| Operating Temperature | - | |
| Diode Configuration | - | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - | |
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity - R | - | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Adafruit Industries | |
| Packaging | PLCC-6 | |
| Pitch | - | |
| Operating Temperature | - | |
| Diode Configuration | - | |
| Length | - | |
| Height | - | |
| ESD Withstand Voltage | - | |
| Dominant Wavelength - R | - | |
| Width | - | |
| Installation method | - |
| Type | Description | |
|---|---|---|
| Dominant Wavelength - B | - | |
| Dominant Wavelength - G | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity - R | - | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Peak Wavelength - B | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - G | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |

