GAPTEC Electronic 8DPW_4805D1.6
| Manufacturer | |
| MPN | 8DPW_4805D1.6 |
| LCSC Part # | C5536343 |
| Packaging | DIP,31.6x20.1mm |
| Customer # | |
| Key Attributes | 5V 36V~75V DIP,31.6x20.1mm DC DC Converters RoHS |
| Datasheet | GAPTEC Electronic 8DPW_4805D1.6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | DIP,31.6x20.1mm | |
| Number of Outputs | 2 | |
| Iout | 800mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overvoltage protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 85% | |
| Output Power | 8W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | DIP,31.6x20.1mm | |
| Number of Outputs | 2 | |
| Iout | 800mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overvoltage protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 85% | |
| Output Power | 8W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 8DPW Series are isolated 8W DC/DC converters. Designed with high efficiency, they allow the operating temperature range of these units to be -40°C to +100°C with industry-standard footprint. Further features include wide 2:1 input voltage range, remote on/off control, short-circuit protection and over voltage protection.
Features
AI Translation
- Wide 2:1 input voltage range
- Input/Output Isolation Voltage: 1.6KVDC
- Operating Temperature Range: -40°C to +100°C
- Short circuit protection (SCP)
- Remote On/Off
- High efficiency
- 8W DIL package
- Meet EN55022, Class A (Radiation)
- Shielded Metal Case with Insulated Baseplate
- RoHS Compliant
Applications
AI Translation
- Battery operated equipment
- Measurement equipment
- Telecom
- Wireless network
- Industry control systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.264 | $ 55.26 |
| 195+ | $ 22.0513 | $ 4300.00 |
| 495+ | $ 21.3134 | $ 10550.13 |
| 1,005+ | $ 20.9506 | $ 21055.35 |
Standard Packaging15/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | DIP,31.6x20.1mm | |
| Number of Outputs | 2 | |
| Iout | 800mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overvoltage protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 85% | |
| Output Power | 8W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | GAPTEC Electronic | |
| Packaging | DIP,31.6x20.1mm | |
| Number of Outputs | 2 | |
| Iout | 800mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection;Overvoltage protection;Automatic fault recovery | |
| Voltage - Supply | 36V~75V | |
| Conversion Efficiency | 85% | |
| Output Power | 8W |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 8DPW Series are isolated 8W DC/DC converters. Designed with high efficiency, they allow the operating temperature range of these units to be -40°C to +100°C with industry-standard footprint. Further features include wide 2:1 input voltage range, remote on/off control, short-circuit protection and over voltage protection.
Features
AI Translation
- Wide 2:1 input voltage range
- Input/Output Isolation Voltage: 1.6KVDC
- Operating Temperature Range: -40°C to +100°C
- Short circuit protection (SCP)
- Remote On/Off
- High efficiency
- 8W DIL package
- Meet EN55022, Class A (Radiation)
- Shielded Metal Case with Insulated Baseplate
- RoHS Compliant
Applications
AI Translation
- Battery operated equipment
- Measurement equipment
- Telecom
- Wireless network
- Industry control systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

