LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia PUSB3FA2Z

Manufacturer
MPN
PUSB3FA2Z
LCSC Part #
C553555
Packaging
DFN2510-10
Customer #
Key Attributes
ESD DIODE 5VC DFN2510-10
DatasheetNexperia PUSB3FA2Z
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDFN2510-10
Clamping Voltage5V
Operating Temperature-40℃~+85℃
Peak Pulse Current (Ipp)7A@8/20us
Number of ChannelsFour channels
Voltage - Breakdown5.5V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)1nA
Reverse Stand-Off Voltage (Vrwm)1.5V

Introduction

AI Translation

The device is designed to protect high-speed interfaces such as SuperSpeed USB 3.1 at 10 Gbps, High-Definition Multimedia Interface (HDMI), DisplayPort, external Serial Advanced Technology Attachment (eSATA) and Low Voltage Differential Signaling (LVDS) interfaces against ElectroStatic Discharge (ESD). The device includes a high-level ESD protection diode structure protecting sensitive transmitters and receivers for ultra high-speed signal lines. The device is encapsulated in a leadless small DFN2510A-10 (SOT1176-1) plastic package. All signal lines are protected by a special diode configuration offering ultra low line capacitance of only 0.2 pF maximum. These diodes utilize a snapback structure in order to provide protection to downstream components from ESD voltages up to ±15 kV contact exceeding IEC 61000-4-2, level 4.

Features

AI Translation
  • System-level ESD protection for USB 2.0 and SuperSpeed USB 3.1 at 10 Gbps, HDMI, DisplayPort, eSATA and LVDS
  • Line capacitance of only 0.2 pF maximum for each channel
  • Outstanding system protection: extremely deep snapback combined with dynamic resistance of only 0.4 Ω
  • All signal lines with integrated rail-to-rail clamping diodes for downstream ESD protection of ±15 kV exceeding IEC 61000-4-2, level 4
  • Matched 0.5 mm trace spacing
  • Signal lines with ≤0.05 pF matching capacitance between signal pairs
  • Design-friendly ‘pass-through’ signal routing

Applications

AI Translation
  • Smartphones, tablet computers, Mobile Internet Devices (MID) and portable devices
  • TVs and monitors
  • DVD recorders and players
  • Notebooks, main board graphic cards and ports
  • Set-top boxes and game consoles