Mill-Max Mfg. Corp. 852-90-054-30-001000
| Manufacturer | |
| MPN | 852-90-054-30-001000 |
| LCSC Part # | C5534476 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | Pin Header 54 Position 1.27mm Pitch Dual Row Surface Mount |
| Datasheet | Mill-Max Mfg. Corp. 852-90-054-30-001000 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | SMD,P=1.27mm | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Brass alloy | |
| Number of PINs | 54P | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | SMD,P=1.27mm | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Brass alloy |
| Type | Description | |
|---|---|---|
| Number of PINs | 54P | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.9416 | $ 22.94 |
| 200+ | $ 9.155 | $ 1831.00 |
| 500+ | $ 8.8483 | $ 4424.15 |
| 1,000+ | $ 8.698 | $ 8698.00 |
Standard Packaging8/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | SMD,P=1.27mm | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Brass alloy | |
| Number of PINs | 54P | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Packaging | SMD,P=1.27mm | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Brass alloy |
| Type | Description | |
|---|---|---|
| Number of PINs | 54P | |
| Contact Plating | Tin-Lead | |
| Color | Black | |
| Row Spacing | 1.27mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
C5534476 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

