FG TC-6615C-18.0-260
| Manufacturer | FGAsian Brands |
| MPN | TC-6615C-18.0-260 |
| LCSC Part # | C55338770 |
| Packaging | Through Hole,Right Angle-4P,7.5x6mm |
| Customer # | |
| Key Attributes | 12V With Bracket 7.5mm Round Button No Right Angle SPST 50mA 2.6N Through Hole,Right Angle-4P,7.5x6mm Tactile Switches |
| Datasheet | FG TC-6615C-18.0-260 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle-4P,7.5x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | With Bracket | |
| Width | 7.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Operating Force | 2.6N | |
| Height | 6mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle-4P,7.5x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | With Bracket | |
| Width | 7.5mm | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Operating Force | 2.6N | |
| Height | 6mm |
Help & FeedbackShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0775$ 0.0465 | $ 0.23 |
| 50+ | $ 0.0758$ 0.0455 | $ 2.28 |
| 150+ | $ 0.0746$ 0.0448 | $ 6.72 |
| 500+ | $ 0.0735$ 0.0441 | $ 22.05 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle-4P,7.5x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | With Bracket | |
| Width | 7.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Operating Force | 2.6N | |
| Height | 6mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | Through Hole,Right Angle-4P,7.5x6mm | |
| Voltage Rating | 12V | |
| Switching Life | 100 thousand cycles | |
| with Bracket | With Bracket | |
| Width | 7.5mm | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Right Angle | |
| Actuator/Cap Color | Black | |
| Circuit | SPST | |
| Contact Current | 50mA | |
| Operating Force | 2.6N | |
| Height | 6mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



