KTP BT151-650R(KTP)
| Manufacturer | KTPAsian Brands |
| MPN | BT151-650R(KTP) |
| LCSC Part # | C55337830 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | 30mA 15mA 800V One unidirectional thyristor TO-220C TRIACs RoHS |
| Datasheet | KTP BT151-650R(KTP) |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KTP | |
| Packaging | TO-220C | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 132A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KTP | |
| Packaging | TO-220C | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 132A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KTP | |
| Packaging | TO-220C | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 132A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KTP | |
| Packaging | TO-220C | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 12A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 132A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



